Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$71.50

(exc. GST)

$78.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.50

*price indicative

RS Stock No.:
858-8343
Mfr. Part No.:
1458392
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

3m

Jacket Material

PUR, PVC

Jacket Colour

Black

Connector Type A

Free Cable End

Number of Contacts A

4

Connector Type B

Valve Connector BI (11 mm)

Connector Gender B

Unterminated

Number of Contacts B

4

Voltage

24V

Standards/Approvals

EAC-RoHS, CSAus

IP Rating

IP65, IP67

RoHS Status: Exempt

COO (Country of Origin):
PL
Double valve connector cable, 4-position, PUR/PVC, black, free cable end, on Valve connector BI (11 mm), with 1 LED, connected with Z diode and Valve connector BI (11 mm), with 1 LED, connected with Z diode, cable length: 3 m, valve connector spacing: 0.15 m

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy