Phoenix Contact Female 4 way Angled Plug M12 SPEEDCON to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator
- RS Stock No.:
- 858-8249
- Mfr. Part No.:
- 1458509
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$67.81
(exc. GST)
$74.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.81 |
*price indicative
- RS Stock No.:
- 858-8249
- Mfr. Part No.:
- 1458509
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | PVC, PUR | |
| Connector Type A | Angled Plug M12 SPEEDCON | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Valve Connector BI (11 mm) | |
| Connector Gender B | Unterminated | |
| Standards/Approvals | CSAus, IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material PVC, PUR | ||
Connector Type A Angled Plug M12 SPEEDCON | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Valve Connector BI (11 mm) | ||
Connector Gender B Unterminated | ||
Standards/Approvals CSAus, IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Double valve connector adapter, npn, 4-position, PUR/PVC, black RAL 9005, Plug angled M12 SPEEDCON, coding: A, on Valve connector BI (11 mm), with 1 LED, connected with Z diode and Valve connector BI (11 mm), with 1 LED, connected with Z diode, valve connector spacing: 0.15 m
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way DIN 43650 Form B to Unterminated 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 1.5
- Phoenix Contact 3 way DIN 43650 Form B to 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way DIN 43650 Form B to 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 1 m
