Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$64.92

(exc. GST)

$71.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.92

*price indicative

RS Stock No.:
858-8325
Mfr. Part No.:
1458347
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

Polyurethane, Polyvinyl Chloride

Number of Contacts A

4

Connector Type A

Free Cable End

Connector Gender B

Unterminated

Connector Type B

Valve Connector BI (11 mm)

Number of Contacts B

4

Voltage

24V

Standards/Approvals

EAC-RoHS, CSAus

IP Rating

IP67, IP65

RoHS Status: Exempt

COO (Country of Origin):
PL
Double valve connector cable, 4-position, PUR/PVC, black, free cable end, on Valve connector BI (11 mm), with 1 LED, connected with Z diode and Valve connector BI (11 mm), with 1 LED, connected with Z diode, cable length: 1.5 m, valve connector spacing: 0.1 m

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links