Phoenix Contact Female 4 way DIN 43650 Form B to Male 4 way M12 Sensor Actuator Cable, 200 mm

Subtotal (1 unit)*

$65.68

(exc. GST)

$72.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.68

*price indicative

RS Stock No.:
858-8220
Mfr. Part No.:
1458334
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

200mm

Jacket Material

PUR, PVC

Jacket Colour

Black

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

DIN 43650 Form B

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12

Voltage

24V

IP Rating

IP67, IP65

Standards/Approvals

CSAus 13631, EN 175301-803, IEC 61076-2-101

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
DE
Double valve connector adapter, npn, 4-position, PUR/PVC, black RAL 9005, Plug angled M12 SPEEDCON, coding: A, on Valve connector B (10 mm), with 1 LED, connected with Z diode and Valve connector B (10 mm), with 1 LED, connected with Z diode, valve connector spacing: 0.2 m

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy