Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$134.81

(exc. GST)

$148.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$134.81-
5 +$121.3110%

*price indicative

RS Stock No.:
855-3561
Mfr. Part No.:
1408815
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-MST/10.0-PUR SCO

Cable Length

10m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

60V

Standards/Approvals

cUL, cULus, EAC, IEC 61076 2 111, M12 connector, RoHS, UL

IP Rating

IP65, IP67

Coding

T

RoHS Status: Exempt

COO (Country of Origin):
DE

M12 Plug with free conductor end


S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with PCB connectors, cable connectors and single ended cable assemblies.

Sensor/ actuator cable (SAC)

With straight M12 plug and free conductor end

Completely assembled

A-coded

Phoenix Contact - PLUSCON field


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy