Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 858-2834
- Mfr. Part No.:
- 1458868
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$53.31
(exc. GST)
$58.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.31 |
*price indicative
- RS Stock No.:
- 858-2834
- Mfr. Part No.:
- 1458868
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-E-M12MS | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | TPE | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-E-M12MS | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material TPE | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type plug, 5-pos., stainless steel, A-coded, front/screw mounting with M16 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm²
Related links
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 500 mm
