Phoenix Contact Male 4 way M12 to 4 way Free Cable End Circular Connector, 500 mm
- RS Stock No.:
- 858-2759
- Mfr. Part No.:
- 1401075
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
$1,868.37
(exc. GST)
$2,055.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,868.37 | $18.684 |
*price indicative
- RS Stock No.:
- 858-2759
- Mfr. Part No.:
- 1401075
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Cable Length | 500mm | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black, Blue, Brown, White | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 4 | |
| Voltage | 25V | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Cable Length 500mm | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black, Blue, Brown, White | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 4 | ||
Voltage 25V | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/Actuator flush-type plug, 4-pos., M12, A-coded, front/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm²
Related links
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Circular Connector, 0.5 m
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Circular Connector
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Circular Connector, 1 m
- Phoenix Contact Male 4 way M8 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 3 m
