Phoenix Contact 3 way DIN 43650 Form C to Sensor Actuator Cable, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-5717
Mfr. Part No.:
1401544
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P

Number of Cores

3

Cross Sectional Area

0.5 mm²

Sheath Colour

Black/Grey

Sheath Material

PUR

Length

5m

Connector 1 Number of Contacts

3

Connector 1

DIN 43650 Form C

Voltage Rating

24 V dc

Current Rating

1 A

IP Rating

IP67

Insulation Material

PP

Conductor Material

Bare Cu litz wires

Fire Behaviour

Halogen Free

Minimum Bend Radius

22.5 mm

Cable Shape

Twisted Pair

Oil Resistant

Yes

American Wire Gauge

20 AWG

Outer Diameter

4.5mm

Connector 1 Housing Gender

Male

COO (Country of Origin):
DE
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector CI (9.4 mm), with 1 LED, connected with Damping diode, cable length: 5 m, With holding current limiting device for energy reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy