Phoenix Contact 3 way DIN 43650 Form B to Sensor Actuator Cable, 5m
- RS Stock No.:
- 857-5697
- Mfr. Part No.:
- 1401358
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-5697
- Mfr. Part No.:
- 1401358
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P | |
| Cross Sectional Area | 0.5 mm² | |
| Number of Cores | 3 | |
| Sheath Material | PUR | |
| Length | 5m | |
| Sheath Colour | Black/Grey | |
| Connector 1 | DIN 43650 Form B | |
| Connector 1 Number of Contacts | 3 | |
| Current Rating | 1 A | |
| Voltage Rating | 24 V dc | |
| IP Rating | IP67 | |
| Oil Resistant | Yes | |
| Cable Shape | Twisted Pair | |
| Minimum Bend Radius | 22.5 mm | |
| Outer Diameter | 4.5mm | |
| Insulation Material | PP | |
| Conductor Material | Bare Cu litz wires | |
| American Wire Gauge | 20 AWG | |
| Connector 1 Housing Gender | Male | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P | ||
Cross Sectional Area 0.5 mm² | ||
Number of Cores 3 | ||
Sheath Material PUR | ||
Length 5m | ||
Sheath Colour Black/Grey | ||
Connector 1 DIN 43650 Form B | ||
Connector 1 Number of Contacts 3 | ||
Current Rating 1 A | ||
Voltage Rating 24 V dc | ||
IP Rating IP67 | ||
Oil Resistant Yes | ||
Cable Shape Twisted Pair | ||
Minimum Bend Radius 22.5 mm | ||
Outer Diameter 4.5mm | ||
Insulation Material PP | ||
Conductor Material Bare Cu litz wires | ||
American Wire Gauge 20 AWG | ||
Connector 1 Housing Gender Male | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector BI (11 mm), with 1 LED, connected with Damping diode, cable length: 5 m, With holding current limiting device for energy reduction
Related links
- Phoenix Contact 3 way DIN 43650 Form B to Sensor Actuator Cable, 5m
- Phoenix Contact 3 way DIN 43650 Form C to Sensor Actuator Cable, 5m
- Phoenix Contact 3 way DIN 43650 Form B to Sensor Actuator Cable, 1.5m
- Phoenix Contact 3 way DIN 43650 Form B to Sensor Actuator Cable, 10m
- Phoenix Contact 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way DIN 43650 Form B to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way DIN 43650 Form B to 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way DIN 43650 Form B 5 m
