Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$59.72

(exc. GST)

$65.69

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
856-6814
Mfr. Part No.:
1406489
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Cable Length

10m

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Connector Type A

Right Angle

Number of Contacts A

3

Connector Gender A

Female

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

24V

IP Rating

IP65, IP68, IP67, IP69K

Standards/Approvals

EAC-RoHS, IEC 61076-2-104, FDA 21 CFR 177.2600

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket angled M8, with 2 LEDs, cable length: 10 m, Hygienic design, with plastic knurl

Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design;Contamination can be detected quickly – thanks to the light color

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links