Phoenix Contact Female 5 way M12 to Unterminated Unterminated Bus Cable, 2 m
- RS Stock No.:
- 856-5873
- Mfr. Part No.:
- 1534481
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$104.98
(exc. GST)
$115.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.98 |
*price indicative
- RS Stock No.:
- 856-5873
- Mfr. Part No.:
- 1534481
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SACCBP-M12FS | |
| Jacket Colour | Violet | |
| Jacket Material | Polyethylene | |
| Cable Length | 2m | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SACCBP-M12FS | ||
Jacket Colour Violet | ||
Jacket Material Polyethylene | ||
Cable Length 2m | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
Bus system flush-type socket, DeviceNet/CANopen, 5-pos., M12, shielded, A-coded, rear/screw mounting with M16 thread, with 2 m bus cable, 2 x 0.2 mm², 2 x 0.32 mm²
Related links
- Phoenix Contact Female 5 way M12 to Unterminated Unterminated Bus Cable, 2 m
- Phoenix Contact Female 5 way Straight to 4 way Unterminated Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 to Unterminated Unterminated Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 2 m
- Phoenix Contact Female 3 way M12 2 m
- Phoenix Contact Male 5 way M12 to 4 way Unterminated Bus Cable, 2 m
- Phoenix Contact 5 way Straight to Female 5 way Unterminated Bus Cable, 2 m
- Phoenix Contact Male 3 way M12 2 m
