Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$64.77

(exc. GST)

$71.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$64.77
5 +$58.29

*price indicative

RS Stock No.:
855-3681
Mfr. Part No.:
1411642
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-3P-MRS/ 5.0-PVC PE SCO

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Number of Contacts A

3

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

230V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-111

Coding

S

COO (Country of Origin):
DE
Power cable, 3-position, PVC, black, Plug angled M12, coding: S, on free cable end, cable length: 5 m, for AC current up to 16 A/230 V

Easy and safe: 100% electrically tested plug-in components;High-performance: AC connectors for up to 16 A and 230 V AC;Protection against incorrect connection using special S-coding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy