Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$128.91

(exc. GST)

$141.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$128.91-
5 +$116.0010%

*price indicative

RS Stock No.:
855-3631
Mfr. Part No.:
1408842
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-MRS/10.0-PUR PE SCO

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

10m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Right Angle

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

630V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL

Coding

S

RoHS Status: Exempt

COO (Country of Origin):
DE
Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, coding: S, on free cable end, cable length: 10 m, for AC current up to 12 A/690 V

Protection against incorrect connection using special S-coding;Our standard: robust halogen-free PUR cable;High-performance: AC connectors for up to 12 A and 690 V AC;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy