SMC PCA Actuator/Sensor Cable, 3 Cores, 0.5 mm² CSA, Unscreened

Subtotal (1 unit)*

$82.05

(exc. GST)

$90.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.05

*price indicative

RS Stock No.:
850-9186
Mfr. Part No.:
PCA-1557730
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

PCA

Product Type

Actuator/Sensor Cable

Number of Cores

3

Cross Sectional Area

0.5 mm²

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Outside Diameter

8 mm

Sub Type

3-Pin Type

Voltage

60 V ac

Non Compliant

COO (Country of Origin):
JP

Serial Interface Unit Connectors Cables


These serial interface connector cables have been designed to be used with various interface modules from the SMC range as well as other manufacturers. They are equipped with either M8 or M12 connectors utilising Speedcon connectors. This system reduces connection time as you simply insert the connectors and make a ½ rotation to lock them together. This connection also does not require the use of exclusive tools such as solder or crimped terminals. They are suitable for use in harsh environment and are IP67 rated.

Features:

No specialist tooling required

Simple connection method

IP67 rated

Serial Interface Units


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy