Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 652-6441
- Mfr. Part No.:
- 1523492
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.72
(exc. GST)
$48.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $43.72 |
| 10 - 24 | $42.95 |
| 25 + | $41.06 |
*price indicative
- RS Stock No.:
- 652-6441
- Mfr. Part No.:
- 1523492
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | Cable-D | |
| Jacket Colour | Grey | |
| Cable Length | 500mm | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | cULus, IEC 61076 2 101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series Cable-D | ||
Jacket Colour Grey | ||
Cable Length 500mm | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals cULus, IEC 61076 2 101, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact CABLE-D Series Sensor Actuator Cable, 8 Cores, IP67 - 1523492
This sensor actuator cable forms a crucial connection in complex automated systems. Designed with an M12 connector, the cable measures 500mm and features 8 cores, allowing efficient signal transmission within electrical and mechanical applications. Its sturdy construction and IP67 rating ensure protection against dust and water ingress, making it suitable for demanding environments. The semi-rigid PVC sheath and TPE insulation provide additional durability and flexibility.
Features & Benefits
• Fully shielded design improves transmission safety by preventing interference
• Speedy installation with the SPEEDCON fast locking mechanism ensures quick and easy setup
• Enhanced leak-tightness due to sealed litz wire side improves protection against external contaminants
• Rated for 2A current ensures reliable performance under normal operating conditions
Applications
• Utilised in industrial automation systems
• Ideal for connecting sensors and actuators
• Suitable for panel mount in harsh conditions
• Employed in robotics and machine automation setups
• Designed for use in electrical and mechanical control systems
What types of environments can this cable be used in?
This cable is suitable for use in environments that require high durability and resistance to water and dust, as indicated by its IP67 rating. It can function effectively in both fixed installation and flexible applications, operating in temperatures ranging from -40°C to +70°C.
Can this cable handle signal transmission for complex systems?
Yes, it features 8 cores that allow for multiple signal pathways, facilitating reliable communication and control within complex automated systems. The universal coding and optimal shielding ensure consistent performance even in noisy environments.
Is it safe to use this cable at higher currents?
The 2A current rating identifies it as safe for many industrial applications, ensuring that it can handle significant loads while maintaining high levels of performance and safety, provided that it is installed correctly.
Related links
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 6 way M16 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
