Pepperl + Fuchs Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$63.48

(exc. GST)

$69.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.48

*price indicative

RS Stock No.:
814-0226
Mfr. Part No.:
V17-G-2M-PUR
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Sensor Actuator Cable

Series

V17-G

Jacket Material

PUR

Cable Length

2m

Jacket Colour

Black

Number of Contacts A

8

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

300V dc

Standards/Approvals

CSA, UL

IP Rating

IP67

COO (Country of Origin):
DE

Connection Leads


A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.

Knurled nut suitable for tool assembly

Immunity to vibration, with mechanical latching

Gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy