Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 2m
- RS Stock No.:
- 161-6858
- Mfr. Part No.:
- RST4-07/2
- Brand:
- Lumberg Automation
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$31.56
(exc. GST)
$34.72
(inc. GST)
- RS Stock No.:
- 161-6858
- Mfr. Part No.:
- RST4-07/2
- Brand:
- Lumberg Automation
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.25 mm² | |
| Length | 2m | |
| Sheath Material | PVC | |
| Sheath Colour | Orange | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Straight | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP65, IP67 | |
| Insulation Material | PVC | |
| Oil Resistant | Yes | |
| American Wire Gauge | 24 AWG | |
| Conductor Material | Copper | |
| Outer Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Number of Cores 4 | ||
Cross Sectional Area 0.25 mm² | ||
Length 2m | ||
Sheath Material PVC | ||
Sheath Colour Orange | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Current Rating 4 A | ||
Voltage Rating 250 V | ||
IP Rating IP65, IP67 | ||
Insulation Material PVC | ||
Oil Resistant Yes | ||
American Wire Gauge 24 AWG | ||
Conductor Material Copper | ||
Outer Diameter 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m
- Lumberg Automation Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable
- Amphenol Industrial Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 2m
- TE Connectivity Straight Male 4 way M12 to Right Angle Male 4 way M12 Sensor Actuator Cable, 2m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 10 m

