Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.03

(exc. GST)

$40.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$37.03
5 +$33.34

*price indicative

RS Stock No.:
802-6937
Mfr. Part No.:
1682029
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-3P-M 8MR/0.3-PUR/M 8FS

Cable Length

300mm

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Type A

Straight

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

M8

Connector Gender B

Female

Number of Contacts B

3

Voltage

60V

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

Sensor/Actuator 3 Way Cable Assemblies, M8 to M8, PUR Cable


M8 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Note

Stock nos. 802-6924 & 802-6928 have an LED.

Approvals

UL, cUL, cULus, GOST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy