Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-5460
- Mfr. Part No.:
- 1453449
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $13.55
View bulk pricing optionsSubtotal (1 unit)*
$27.08
(exc. GST)
$29.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.08 | - |
| 5 + | $24.37 | $13.55 |
*price indicative
- RS Stock No.:
- 802-5460
- Mfr. Part No.:
- 1453449
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Jacket Colour | Black, Blue, Brown | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Jacket Colour Black, Blue, Brown | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | ||
Flush Type Sensor/Actuator M8 Connectors, M8/10/12 Thread Types, Free End Litz Wire
Phoenix contact M8 flush mount connectors with 0.5m of PVC litz wire. These 3 and 4 way panel mount connectors are A-coded and have 3-4 strands of 0.25mm2 free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated with a rating of 4A at 30V (4 pole) and 4A at 60V (3 Pole) , with a M8/M10/M12 fastening thread where applicable.
Related links
- HARTING Female 3 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 8 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 5 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
