Phoenix Contact Female 4 way M8, Straight to Male 4 way Straight Socket M8 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-5177
- Mfr. Part No.:
- 1406009
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $1,128.55
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$2,257.20
(exc. GST)
$2,482.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $2,257.20 | $45.144 | - |
| 5 + | $2,031.49 | $40.63 | $1,128.55 |
*price indicative
- RS Stock No.:
- 802-5177
- Mfr. Part No.:
- 1406009
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-M8MR/0.5-542/M8FS SH BK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight Socket M8 | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-M8MR/0.5-542/M8FS SH BK | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight Socket M8 | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67 | ||
Coding A | ||
Sensor/Actuator 4 Way Cable Assemblies, M8 to M8, Shielded
M8 to M8 connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 to M8 cable assemblies are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Female 4 way M8 1.5 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 3 way M8 0.5 m
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Female 4 way M8 20 m
- Phoenix Contact Female 4 way M8 15 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 4 way M8 15 m
