Phoenix Contact Male 4 way M12 to 4 way Free End Sensor Actuator Cable, 0.5 m
- RS Stock No.:
- 794-4578
- Mfr. Part No.:
- 1424140
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$34.77
(exc. GST)
$38.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $34.77 |
| 25 - 49 | $34.20 |
| 50 - 99 | $32.68 |
| 100 + | $31.48 |
*price indicative
- RS Stock No.:
- 794-4578
- Mfr. Part No.:
- 1424140
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-E-M12MST-4CON-M16/0.5 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 0.5m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Free End | |
| Voltage | 63 V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, IEC 61076 2 111, REACH SVHC, RoHS II, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-E-M12MST-4CON-M16/0.5 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 0.5m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Free End | ||
Voltage 63 V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, IEC 61076 2 111, REACH SVHC, RoHS II, UL | ||
- COO (Country of Origin):
- DE
Phoenix Contact T-Coded M12 Flush Mount Power Connectors, Free End
Phoenix Contact 4 way T-coded M12 power plug and socket flush mount panel connector cable assemblies with 0.5 metres of PP litz wire cable (free end) and a CuZn alloy with nickel plate connector body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection, IP67 rated when mated.These M12 flush mount plug and socket connector cable assemblies have a current and voltage rating of 12A at 630Vac.
Rated at 12A, 630Vac
Category III surge protection
IP67 rated when mated
Temperature range -25 to +85 °C
Conductor cross section 4x1.5mm2
Wire colours black x 3, green/yellow
Phoenix Contact M12 T-Coded Power Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
Related links
- Phoenix Contact Male 4 way M12 to 4 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 0.5 m
- Telemecanique Sensors Male 4 way M12 to 4 way Free End Sensor Actuator Cable, 0.5 m
- TE Connectivity Male 4 way Plug to Unterminated 4 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way M12 to 5 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 0.5 m
