Brad from Molex Female M8, Straight to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 751-8937
- Distrelec Article No.:
- 302-89-419
- Mfr. Part No.:
- 1200270129
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$43.04
(exc. GST)
$47.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $43.04 | - |
| 50 - 99 | $41.31 | 4% |
| 100 - 249 | $39.58 | 8% |
| 250 + | $38.74 | 9% |
*price indicative
- RS Stock No.:
- 751-8937
- Distrelec Article No.:
- 302-89-419
- Mfr. Part No.:
- 1200270129
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Brad Nano-Change (M8) | |
| Jacket Material | PUR, PVC | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | UL AWM 21198, IEC compliant, UL AWM 2464 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Brad Nano-Change (M8) | ||
Jacket Material PUR, PVC | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP67 | ||
Standards/Approvals UL AWM 21198, IEC compliant, UL AWM 2464 | ||
Coding A | ||
Brad Sensor Actuator Cable, M8 Female Connector - 1200270129
This sensor actuator cable features a robust construction with an M8 female connector, ensuring reliable connectivity in various applications. With a copper alloy conductor and PVC sheath, this cable is designed to withstand demanding environments while providing secure data transmission. The IP67 rating offers protection against dust and water ingress, making it suitable for industrial settings. The 4A current rating, 60V AC voltage rating, and unshielded design further enhance the performance of this cable.
Features & Benefits
• Copper alloy conductor for efficient signal transmission
• M8 female connector for easy installation and connectivity
• PVC sheath for durability and protection against external elements
• 5m length allows flexibility in setup and positioning
• IP67 rating ensures resistance to dust and water ingress
• 4A current rating supports high-power applications
• Unshielded design simplifies installation and reduces interference
• 60V AC voltage rating for versatile compatibility
Applications
• Ideal for sensor and actuator connections in industrial automation systems
• Suitable for use in machinery and equipment requiring reliable signal transmission
• Can be used for control systems in manufacturing and processing industries
Can it withstand harsh industrial environments?
This sensor actuator cable is designed to withstand demanding conditions, making it suitable for use in various industrial applications.
Will it provide reliable signal transmission?
With its copper alloy conductor and IP67-rated construction, this cable ensures secure and stable data transmission.
Is it easy to install?
The M8 female connector allows for easy and straightforward installation, making it convenient for use in different settings.
Related links
- Brad from Molex Female M8 2 m
- Brad from Molex Female M8 2 m
- Brad from Molex Female 3 way M8 2 m
- Brad from Molex Female 4 way M8 2 m
- Brad from Molex Female M8 2 m
- Brad from Molex Female M8 10 m
- Brad from Molex Female M8 10 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
