Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.14

(exc. GST)

$30.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$28.14
3 +$27.81

*price indicative

RS Stock No.:
724-2683
Mfr. Part No.:
11278 RKM 3-06/2 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKMWV

Cable Length

2m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

M8

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

63V

Standards/Approvals

UL

IP Rating

IP65

Coding

A

COO (Country of Origin):
CZ

M8 Connector, RKM - Series, Actuator - Sensor Cord set


RKM series M8 connectors feature an industry standard 3 pole push pull female connector with a straight configuration and a single ended 3 wire cord set, coloured (1-3) brown, blue and black. RKM series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Connector body material TPU

Connector IP65 rated when mated

Contact material CuZn pre-nickeled 0.8 Micron gold plated

Temperature range -40 → +90 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy