Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 197-2884
- Mfr. Part No.:
- 14778 RKM 3-224/0,3 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$17.72
(exc. GST)
$19.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.72 | - |
| 5 + | $15.96 | 9% |
*price indicative
- RS Stock No.:
- 197-2884
- Mfr. Part No.:
- 14778 RKM 3-224/0,3 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKM | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | Polypropylene | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL94 HB | |
| IP Rating | IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKM | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material Polypropylene | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL94 HB | ||
IP Rating IP65 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 300mm Length, 3 Cores - RKM Series - 14778 RKM 3-224/0,3 M
Does your automated setup depend on glitch-free signal transfer? That's where this sensor actuator cable from Belden's Lumberg Automation range comes in. It has a 3-core setup with highly reliable copper conductors. One end has a female M8 connector and the other is unterminated, letting you can adapt it according to the needs of your equipment. The tough PUR jacket is resistant to chemicals and wear, so it rolls with the punches in heavy-duty environments.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Works without a hiccup in -40°C to +90°C temperatures
• Self-extinguishing, for safety in the event of a fire
Applications
• Medical devices
• Military systems
• Aerospace engineering
• Automated factory processes
How long is this sensor actuator cable?
This cable measures just 300mm long, so you can make short-distance connections without the fuss of cable clutter.
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Actuator/Sensor Cable, 300 mm
- Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 300 mm
