- RS Stock No.:
- 707-3923
- Mfr. Part No.:
- 21035157401
- Brand:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-3923
- Mfr. Part No.:
- 21035157401
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HAN® M12 System cables, A-coded, female angled + LED to free
HAN® M12 System cables ready-to-use for the quick wiring of sensors and actuators.
System cables with 4 Pin M12 Circular angled female + LED IP 67 connector to free end
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Sheath Material | PUR |
Length | 1.5m |
Sheath Colour | Black |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Connector 1 Housing Gender | Female |
American Wire Gauge | 22 AWG |