binder Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$77.27

(exc. GST)

$85.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$77.27-
50 +$75.722%

*price indicative

RS Stock No.:
706-0040
Distrelec Article No.:
144-76-009
Mfr. Part No.:
79-3480-35-08
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Sensor Actuator Cable

Series

763

Cable Length

5m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

8

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Free End

Connector Gender B

Unterminated

IP Rating

IP67, IP68

Standards/Approvals

UL-Style 20549/1061 (80°, 300 V), UL

Coding

A

M12 Single Ended Cordsets, 763 Series


Comprehensive range of M12 free ended cordsets, offered in a wide variety of lengths, number of ways, and orientation. A coded connectors rated to IP68, with gold plated connector contacts, with overmolded construction, and PUR cable.

Single ended lead, PUR

Moulded

Screw-locking system

A-Coded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy