HARTING Male Straight to Male 10 way Har-Link Sensor Actuator Cable
- RS Stock No.:
- 693-1165
- Mfr. Part No.:
- 33272432000003
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$153.57
(exc. GST)
$168.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $153.57 |
| 50 + | $150.62 |
*price indicative
- RS Stock No.:
- 693-1165
- Mfr. Part No.:
- 33272432000003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 10 | |
| Connector Type B | Har-Link | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | ISO 14001:2004, UL 21283, IEC 60512, EN ISO 9001, CSA, IRIS, UL 2789, UL AWM-styl20130, UL styl2678, EU Eco-Audit, IEC 332-1, DIN/IEC 60352-2, UL AWM-styl2651 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 10 | ||
Connector Type B Har-Link | ||
IP Rating IP67, IP65 | ||
Standards/Approvals ISO 14001:2004, UL 21283, IEC 60512, EN ISO 9001, CSA, IRIS, UL 2789, UL AWM-styl20130, UL styl2678, EU Eco-Audit, IEC 332-1, DIN/IEC 60352-2, UL AWM-styl2651 | ||
- COO (Country of Origin):
- CN
Cable assembly har-link®
1:1 wiring
2.0mm Modular metric high speed connector - Harting
Related links
- HARTING Male 10 way Har-Link, Straight to Male Har-Link Sensor Actuator Cable
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- HARTING Male 3 way M8 Straight Sensor Actuator Cable
- HARTING Male 4 way Straight to Male 12 way Straight Sensor Actuator Cable, 40 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- HARTING Male/Female 12 way M12 40 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 10 m
