HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 175-1784
- Mfr. Part No.:
- 2134C7C7477100
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$218.53
(exc. GST)
$240.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $218.53 | - |
| 5 + | $196.68 | 9% |
*price indicative
- RS Stock No.:
- 175-1784
- Mfr. Part No.:
- 2134C7C7477100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular connectors M8 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular connectors M8 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding D | ||
- COO (Country of Origin):
- DE
HARTING Straight M8 to Straight M8 Industrial Automation Cable Assembly
The HARTING straight M8 to straight M8 industrial automation cable assembly with connector and a 4 core 10m cable. This belongs to the circular connectors M8 series.
Features and Benefits
• American wire gauge 22 AWG
• Conductor material copper
• Polyurethane outer sheath material
• Shielded
Applications
• Car audio components
• Construction machinery
• Hydraulics
• Pneumatics and lift stations
• Spacecraft environments
• Coil installation
• Automation control of cranes
• Aviation
• Ventilation systems
Certifications
• IP67 rated
Related links
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Male 4 way Straight to Actuator/Sensor Cable, 10 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- HARTING Male 4 way Straight to Male 12 way Straight Sensor Actuator Cable, 40 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 7.5 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 3 m
