Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 648-5306
- Mfr. Part No.:
- 1681826
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.71
(exc. GST)
$30.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $27.71 |
| 50 - 99 | $26.72 |
| 100 - 249 | $25.49 |
| 250 + | $24.94 |
*price indicative
- RS Stock No.:
- 648-5306
- Mfr. Part No.:
- 1681826
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M 8MR/3.0-PUR | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | M8 plug-in connector IEC 61076-2-104 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M 8MR/3.0-PUR | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals M8 plug-in connector IEC 61076-2-104 | ||
Coding A | ||
- COO (Country of Origin):
- DE
M8 Sensor / Actuator Cable, with Open Cable End
For mounting with a connector from the SACC range
Related links
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- BALLUFF Female 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 3 m
