Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 648-5132
- Mfr. Part No.:
- 1681703
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$23.41
(exc. GST)
$25.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $23.41 | - |
| 50 - 99 | $22.99 | 1% |
| 100 - 249 | $21.91 | 6% |
| 250 + | $21.19 | 9% |
*price indicative
- RS Stock No.:
- 648-5132
- Mfr. Part No.:
- 1681703
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M 8MR/3.0-PUR | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | M8 plug-in connector IEC 61076-2-104 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M 8MR/3.0-PUR | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals M8 plug-in connector IEC 61076-2-104 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
M8 Sensor / Actuator Cable, with Open Cable End
For mounting with a connector from the SACC range
Related links
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Right Angle to Unterminated 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 3 m
