Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 648-4713
- Distrelec Article No.:
- 144-74-965
- Mfr. Part No.:
- 1668302
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $33.00
View bulk pricing optionsSubtotal (1 unit)*
$45.42
(exc. GST)
$49.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $45.42 | - |
| 50 - 99 | $44.76 | $33.00 |
| 100 + | $43.56 | $186.00 |
*price indicative
- RS Stock No.:
- 648-4713
- Distrelec Article No.:
- 144-74-965
- Mfr. Part No.:
- 1668302
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P- 5.0-PUR/M12FR-3L | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| Standards/Approvals | cULus Listed, GOST, M12 plug-in connector IEC 61076-2-101 | |
| IP Rating | IP65, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P- 5.0-PUR/M12FR-3L | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
Standards/Approvals cULus Listed, GOST, M12 plug-in connector IEC 61076-2-101 | ||
IP Rating IP65, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor / Actuator Cable, M12 Socket with Open Cable End
Sensor / Actuator cable — various cable lengths
Flexible adjustment with open cable end
Mount using the plug from the SACC range
- RS Stock No. 6485277
- Mfr. Part No. 1668247
Each
$44.81
- RS Stock No. 6485255
- Mfr. Part No. 1681897
Each
$34.89
- RS Stock No. 7944389
- Mfr. Part No. 1403962
Each
$38.97
- RS Stock No. 8025215
- Mfr. Part No. 1406020
1 Pack of 50
$1,854.77
Related links
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 3 m









