Bernstein AG Sensor Actuator Cable
- RS Stock No.:
- 607-8447
- Mfr. Part No.:
- 3251006291
- Brand:
- Bernstein AG
Get a bulk buy discount
Add 5 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$57.93
(exc. GST)
$63.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $57.93 | - |
| 5 - 9 | $57.13 | $4.00 |
| 10 + | $56.40 | $15.30 |
*price indicative
- RS Stock No.:
- 607-8447
- Mfr. Part No.:
- 3251006291
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Voltage | 250V ac | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Voltage 250V ac | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE

Related links
- Bernstein AG Sensor Actuator Cable
- Bernstein AG 6 way M12 to Sensor Actuator Cable
- Bernstein AG Hall Effect Sensor Cylindrical Body, 39 V dc
- Bernstein AG Safety Interlock Switch Actuator Included
- Bernstein AG MA-52 Series Magnetic Non-Contact Safety Switch 2 NO, Cable
- Bernstein AG SHS3 Hinge Switch
- Bernstein AG SHS Safety Hinge Switch
- Bernstein AG Spring, SR Series
