Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable

Subtotal (1 unit)*

$279.59

(exc. GST)

$307.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.59

*price indicative

RS Stock No.:
481-7789
Mfr. Part No.:
Z 141.003
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Series

Z 141

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

12

Connector Type A

M23

Connector Gender A

Female

Connector Gender B

Female

Connector Type B

Unterminated

Voltage

60V dc

Standards/Approvals

RoHS

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy