binder Female 3 way M12, Straight to Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$40.91

(exc. GST)

$45.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$40.91-
100 - 249$40.231%
250 - 499$38.446%
500 +$37.019%

*price indicative

RS Stock No.:
291-6020
Mfr. Part No.:
79 3430 55 04
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Series

763

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PVC, PUR

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

M12, Straight

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP40, IP67

Standards/Approvals

UL Approved

Coding

A

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy