Phoenix Contact Unterminated to Male 5 way M12, Straight Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

$73.53

(exc. GST)

$80.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.53

*price indicative

RS Stock No.:
287-7718
Mfr. Part No.:
1409593
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-HZ-5P

Product Type

Actuator/Sensor Cable

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

5m

Connector Type A

Unterminated

Number of Contacts B

5

Connector Gender B

Male

Connector Type B

M12, Straight

Voltage

300V

IP Rating

IP65, IP67

Standards/Approvals

Class I, Div. 2, Groups A, IEC 61076-2-101, UL, USA / Canada

COO (Country of Origin):
US
The Phoenix Contact sensor/actuator cable is a 5-position cable made of PVC material, colored yellow. It is shielded with a tinned copper braided shield for added protection against electromagnetic interference. The cable features a free cable end, suitable for custom termination. It connects to a straight M12 socket with coding A. The cable length is 5 meters, making it suitable for various industrial applications requiring reliable sensor and actuator connections.

Flammability rating according to UL 94 HB

Seal material NBR

Contact material CuSn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy