Weidmüller Female 19 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$182.99

(exc. GST)

$201.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.99

*price indicative

RS Stock No.:
287-4619
Distrelec Article No.:
301-66-921
Mfr. Part No.:
1818141000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Actuator/Sensor Cable

Series

SAIB

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

19

Connector Type A

Right Angle

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

120V

Standards/Approvals

CE, cURus E486077, REACH SVHC Lead 7439-92-1, RoHS

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Weidmuller sensor-actuator cables are utilized for wiring sensors and actuators, transmitting data or power in various applications. The moulded cable provides a tested plug-in connector connection, and can withstand various conditions like humidity,

RoHS compliant

Housing main material plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy