WAGO Female 19 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$557.69

(exc. GST)

$613.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$557.69

*price indicative

RS Stock No.:
279-3238
Mfr. Part No.:
756-3204/190-100
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

756

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Cable Length

10m

Jacket Colour

Black

Number of Contacts A

19

Connector Gender A

Female

Connector Type A

Right Angle

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

300V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
DE
The WAGO connecting cable operates at temperature ranging from -25 to +80 °C.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy