HARTING Male 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 286-2758
- Distrelec Article No.:
- 300-34-337
- Mfr. Part No.:
- 21348000481020
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.98
(exc. GST)
$24.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.98 |
| 5 - 9 | $21.04 |
| 10 - 24 | $20.12 |
| 25 - 49 | $18.73 |
| 50 + | $18.11 |
*price indicative
- RS Stock No.:
- 286-2758
- Distrelec Article No.:
- 300-34-337
- Mfr. Part No.:
- 21348000481020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Actuator/Sensor Cable | |
| Series | 2.1348000481 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Actuator/Sensor Cable | ||
Series 2.1348000481 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
The HARTING Cable Assembly M8, A coded with 4 poles. It has straight configuration and is unshielded. It has 2 m length.
Protection level: IP67
Related links
- HARTING Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Male 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Male 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- Phoenix Contact Female 4 way M12 2 m
- Amphenol Industrial Female 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Schneider Electric Female 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
