Amphenol Industrial Female 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$66.58

(exc. GST)

$73.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$66.58-
10 - 19$63.784%
20 - 49$61.048%
50 - 99$56.8414%
100 +$54.9217%

*price indicative

RS Stock No.:
284-3344
Mfr. Part No.:
MSDS-04BFFM-SL8L02
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M

Product Type

Actuator/Sensor Cable

Cable Length

2m

Jacket Material

TPU

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP68

Standards/Approvals

RoHS

The Amphenol Industrial Cable features an industrial M12 overmolded female connector is a robust and reliable component designed for industrial applications. With a nominal Current of 4A. It has shielded metal design with 4 contacts, ensuring secure and interference free connections. This cable is equipped with a straight back shell and utilizes a screw thread mating style.

RoHS compliant

IP68 degree of protection

IP69K degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy