SICK Female 4 way M8, Straight to Male 4 way Straight, Unterminated Connector Cable, 5 m

Subtotal (1 unit)*

$95.48

(exc. GST)

$105.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.48

*price indicative

RS Stock No.:
285-9205
Mfr. Part No.:
YF8U24-050UB4XLEAX / 2096200
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF8U24

Product Type

Connector Cable

Jacket Colour

Black

Cable Length

5m

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

M8, Straight

Number of Contacts A

4

Connector Type B

Straight, Unterminated

Connector Gender B

Male

Number of Contacts B

4

Voltage

30V ac, 30V ac

IP Rating

IP65, IP66K, IP67

Standards/Approvals

Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179

Coding

A

COO (Country of Origin):
DE

Overview


Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in rag chain operation.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy