SICK Female 8 way M16, Straight to Male 4 way Unterminated Connector Cable, 10 m
- RS Stock No.:
- 285-9189
- Mfr. Part No.:
- YF2Z18-100XXXXLEBX / 2027193
- Brand:
- SICK
Subtotal (1 unit)*
$569.34
(exc. GST)
$626.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.34 |
*price indicative
- RS Stock No.:
- 285-9189
- Mfr. Part No.:
- YF2Z18-100XXXXLEBX / 2027193
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2Z18 | |
| Product Type | Connector Cable | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 8 | |
| Connector Type A | M16, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Standards/Approvals | ECl@ss 5.0 19030312 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2Z18 | ||
Product Type Connector Cable | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Number of Contacts A 8 | ||
Connector Type A M16, Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Standards/Approvals ECl@ss 5.0 19030312 | ||
- COO (Country of Origin):
- DE
Overview
Connection cable with a PUR, halogen-free jacket material. It is shielded and jacket is grey in colour.
-
At a glance
-
