SICK Female 8 way Straight to Unterminated 4 way Unterminated Connector Cable, 20 m
- RS Stock No.:
- 285-9148
- Mfr. Part No.:
- YF2A18-200UA5XLEAX / 2095680
- Brand:
- SICK
Subtotal (1 unit)*
$181.08
(exc. GST)
$199.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $181.08 |
*price indicative
- RS Stock No.:
- 285-9148
- Mfr. Part No.:
- YF2A18-200UA5XLEAX / 2095680
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A18 | |
| Product Type | Connector Cable | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL, UL File No. E335179 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A18 | ||
Product Type Connector Cable | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL, UL File No. E335179 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Sick YF2A18 Series Connector and Cable, 20m Cable Length, Black Jacket - YF2A18-200UA5XLEAX / 2095680
This connector and cable assembly provides a robust sensor-to-field wiring solution for industrial automation, combining an M12 female plug with unterminated flying leads for flexible installation. Designed for use where moving systems and exposure to oils occur, it links sensors and actuators to control systems while withstanding harsh environmental conditions.
Features & Benefits
• 20m polyurethane jacket offers extended reach and abrasion resistance
• Rated for 30V enabling low-voltage sensor and actuator circuits
• Enclosure protection IP65/IP66K/IP67 allowing wet and washdown environments
• Flexible use temperature range supports -25°C to +80°C operation
• 8-pin M12 female to unterminated 4-core wiring simplifies custom terminations
• Drag-chain suitability delivers longevity with up to 10,000,000 bending cycles
• Rated for 30V enabling low-voltage sensor and actuator circuits
• Enclosure protection IP65/IP66K/IP67 allowing wet and washdown environments
• Flexible use temperature range supports -25°C to +80°C operation
• 8-pin M12 female to unterminated 4-core wiring simplifies custom terminations
• Drag-chain suitability delivers longevity with up to 10,000,000 bending cycles
Applications
• Suitable for robot cable routing in dynamic automation cells
• Ideal for drag-chain installations with frequent movement
• used with sensors and actuators in oil-contaminated zones
• Can be used for field wiring where open-end terminations required
• Suitable for control cabinets requiring extended-length sensor leads
• Ideal for drag-chain installations with frequent movement
• used with sensors and actuators in oil-contaminated zones
• Can be used for field wiring where open-end terminations required
• Suitable for control cabinets requiring extended-length sensor leads
What conductor size and insulation does it use for wiring?
Conductors are 0.25mm² with a halogen-free PUR jacket and unshielded construction.
How does it perform under continuous flexing in cable carriers?
It is rated for drag-chain operation with specified bending radii greater than 10xcable diameter and 10,000,000 bending cycles.
What mechanical torsion capability does it offer for rotary movements?
The cable tolerates torsion of 180° per 1m and is specified for 2,000,000 torsion cycles.
How is the M12 connection secured and sealed at the head?
The M12 female uses a screw locking nut with zinc die-cast nickel plating and FKM sealing material tightened to 0.6Nm.
Which temperatures apply to stationary and head assemblies?
Stationary use is rated -40°C to +80°C and the connector head is rated -25°C to +85°C.
Related links
- SICK Female 8 way M12 30 m
- SICK Female 8 way M12 2 m
- SICK Female 8 way M12 20 m
- SICK Female 8 way M12 Unterminated Connector Cable, 10 m
- SICK Female 8 way M12 15 m
- SICK Female 8 way M12 Unterminated Connector Cable, 20 m
- SICK Female 3 way Straight to 3 way Unterminated Connector Cable, 20 m
- SICK Female 4 way M8 20 m
