SICK Female 5 way M12, Straight to Male 5 way M12, Straight Connector Cable, 40 m

Subtotal (1 unit)*

$240.12

(exc. GST)

$264.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.12

*price indicative

RS Stock No.:
285-1404
Mfr. Part No.:
YF2A15-400UB5M2A15 / 2112854
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF2A15

Cable Length

40m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

M12, Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

M12, Straight

Number of Contacts B

5

Connector Gender B

Male

Voltage

1.5kV

Standards/Approvals

IEC 60332-1, UL 1581 FT2

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


Connecting Cable is a 40 meter connection cable designed for secure connections, featuring a Female M12, 5 pin straight A coded connector at Head A and a Male M12, 5 pin straight A coded connector at Head B. The locking plug connectors use a robust screw connection and are constructed with TPU material in a sleek black finish. The locking nut, made of zinc die cast and nickel plated, ensures durability, and the seal material is FKM for effective protection.

With a tightening torque of 0.6 Nm and a width across flats of 13, this cable is engineered for reliable connections. The cable spans 40 meters and comprises 5 wires with a halogen free PUR jacket in black, featuring a cable diameter of 4.8 mm and a conductor cross section of 0.34 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy