SICK Male Plug to Unterminated Free Cable End Connector Cable, 5 m
- RS Stock No.:
- 285-4313
- Mfr. Part No.:
- SX0B-B1105G
- Brand:
- SICK
Subtotal (1 unit)*
$573.13
(exc. GST)
$630.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $573.13 |
*price indicative
- RS Stock No.:
- 285-4313
- Mfr. Part No.:
- SX0B-B1105G
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | SX0B | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | Plug | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series SX0B | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A Plug | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Overview
The Plug connectors and cables in the other connectors and cables accessory family feature a system plug connection type at head A, with flying leads for versatile applications. The cable measuring 5 meters, comprises 11 wires and is constructed with PVC jacket material.
Notably pre assembled, these connectors are specifically designed for use with the S3000 standard and come with integrated configuration storage. The package includes essential components such as 1 cable gland M16, 1 blanking plug M16, and 2 blanking plugs M12.
At a glance
-