SICK Male 5 way M12, Straight to Unterminated Free Cable End Connector Cable, 10 m
- RS Stock No.:
- 285-4279
- Mfr. Part No.:
- STL-1205-G10MACSCO
- Brand:
- SICK
Subtotal (1 unit)*
$226.70
(exc. GST)
$249.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.70 |
*price indicative
- RS Stock No.:
- 285-4279
- Mfr. Part No.:
- STL-1205-G10MACSCO
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | STL | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series STL | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
Overview
Connecting Cable is equipped with a male connector at Head A featuring M12 specifications with a 5 pin, straight design. Head B is designed with flying leads, offering flexibility in connection options.
The locking nut is made of Zinc die cast, nickel plated, provides a secure fastening with a tightening torque of 0.4 Nm. With a diameter of 5.3 mm and a conductor cross section of 0.34 mm². It is a specially designed as a sensor and actuator cable which offering an IP65/ IP67/ IP68 enclosure rating.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
