SICK Male 8 way Straight to Free Cable End Connector Cable, 1.5 m

Subtotal (1 unit)*

$70.06

(exc. GST)

$77.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.06

*price indicative

RS Stock No.:
285-1582
Mfr. Part No.:
YM2A28-015UA6XLEAX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YM2A28

Product Type

Connector Cable

Cable Length

1.5m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

8

Connector Gender A

Male

Connector Type B

Free Cable End

Voltage

800V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UL

Coding

A

COO (Country of Origin):
CZ

Overview


This connecting cable is equipped with a male M12, 8 pin, straight, A coded connector as head A, paired with flying leads as head B, offering versatile connectivity. The screw connection with a locking plug connector ensures a secure and reliable attachment. Constructed with TPU material in black, including a zinc die cast, nickel plated locking nut, and FKM seal for durability and effective sealing.

With a tightening torque of 0.6 Nm and a width across flats of 13mm, the 1.5 meter cable is suitable for various applications. The cable consists of 8 wires, featuring a halogen free PUR jacket in black, a cable diameter of 7mm, and a conductor cross section of 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy