SICK Female 4 way M12, Straight to Male 4 way M12, Straight Connector Cable, 1.5 m
- RS Stock No.:
- 285-1378
- Mfr. Part No.:
- YF2A14-015VB3M2A14 / 2096598
- Brand:
- SICK
Subtotal (1 unit)*
$39.93
(exc. GST)
$43.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.93 |
*price indicative
- RS Stock No.:
- 285-1378
- Mfr. Part No.:
- YF2A14-015VB3M2A14 / 2096598
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A14 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 2.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A14 | ||
Product Type Connector Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 2.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 4 pin, straight design and A coded. Additionally, it has male connector at Head B which featuring a M12 specifications with a 4 pin, straight design and A coded.
The locking nut is made of Zinc die cast, nickel plated which provides a secure fastening with a tightening torque of 0.6 Nm. With a diameter of 5 mm and a conductor cross section of 0.34 mm². It is a specially designed as a sensor and actuator cable which offering an IP65/ IP66K/ IP67 enclosure rating.
At a glance
-
Your Benefit
Applications
Zones with chemicals
Related links
- SICK Female 4 way M12 Straight Connector Cable, 3 m
- SICK Female 4 way M12 Straight Connector Cable, 4 m
- SICK Female 4 way M12 Straight Connector Cable, 8 m
- SICK Female 4 way M12 Straight Connector Cable, 15 m
- SICK Female 4 way M12 Straight Connector Cable, 2 m
- SICK Female 4 way M12 Straight Connector Cable, 10 m
- SICK Female 4 way M12 Straight Connector Cable, 2.2 m
- SICK Female 4 way M12 Straight Connector Cable, 1.6 m