SICK Female 8 way Straight to Male 8 way Straight Connector Cable, 2 m
- RS Stock No.:
- 285-1251
- Mfr. Part No.:
- DSC-1208-G02MA
- Brand:
- SICK
Subtotal (1 unit)*
$819.59
(exc. GST)
$901.55
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $819.59 |
*price indicative
- RS Stock No.:
- 285-1251
- Mfr. Part No.:
- DSC-1208-G02MA
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | DSC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Cable Length | 2m | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Standards/Approvals | eClass, ETIM, UNSPSC | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series DSC | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Cable Length 2m | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Standards/Approvals eClass, ETIM, UNSPSC | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 8 pin, straight design. Additionally, this cable is equipped with a male connector at Head B featuring M12 specifications with a 8 pin, straight design.
This cable is 2 meter in long and offers IP65 and IP67 enclosure rating for protection against dust and water.
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 8 way M12 to Free End Sensor Actuator Cable, 2 m
- SICK Female 8 way M12 to Free End Sensor Actuator Cable, 5 m
- SICK Female 8 way M12 to Free End Sensor Actuator Cable, 20 m
- SICK Female 8 way M12 to Free End Sensor Actuator Cable, 10 m
- SICK Female 12 way Straight M12 to Unterminated 8 way Free Cable End Connector Cable, 2 m
- SICK Female 8 way M12 to Male 8 way M12 Sensor Actuator Cable, 1 m
- SICK Female 8 way M12 Female Connector to Screw Connector Cable, 15 m
- SICK Female 12 way Straight M12 to Unterminated Free Cable End Connector Cable, 2 m