Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$64.12

(exc. GST)

$70.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.12

*price indicative

RS Stock No.:
284-8033
Mfr. Part No.:
7004-12241-6151000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

PVC

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

Straight

Connector Type B

Free Cable End

Voltage

125V

IP Rating

IP65

Standards/Approvals

DIN EN 61076-2-101

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable features a M12 female connector with 0 degree A coding. It has plastic housings which offers good resistance against chemicals and oils. It also offers resistance to aggressive media.

Flame retardant

Shaking protection

IP65 IP66K and IP67 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy