Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$51.12

(exc. GST)

$56.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.12

*price indicative

RS Stock No.:
284-7913
Mfr. Part No.:
7000-40581-6310500
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Jacket Material

PUR

Jacket Colour

Black

Cable Length

5m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

50V

IP Rating

IP65

Standards/Approvals

DIN EN 61076-2-101

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M8 female 0 degree A coded cable. It features a straight connection on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Silicone and lead free

Abrasion resistant

Hydrolysis and microbial resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy